LE B Q8WP-7A6B-W4 | |
---|---|
DigiKey Part Number | 475-LEBQ8WP-7A6B-W4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE B Q8WP-7A6B-W4 |
Description | LED OSTAR PROJ BLU 459NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSTAR Projection Compact Blue 459nm (Typ) 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 459nm (Typ) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 5A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.154" L x 0.144" W (3.90mm x 3.65mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Thermal Resistance of Package | 2.6°C/W |