LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,994 In Stock | 1 : ¥22.61000 Cut Tape (CT) 1,000 : ¥8.99862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 528nm | 1.5A | 3.8V | 50 lm/W | 3A | 285lm (260lm ~ 310lm) | 85°C | 125° | Surface Mount | 0505 (1313 Metric) | 1414 | 0.055" L x 0.055" W (1.40mm x 1.40mm) | 0.037" (0.93mm) | |||
7,582 In Stock | 1 : ¥22.61000 Cut Tape (CT) 1,000 : ¥8.99862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 625nm | 1.5A | 2.3V | 23 lm/W | 2.2A | 80lm (75lm ~ 85lm) | 85°C | 125° | Surface Mount | 0505 (1313 Metric) | 1414 | 0.055" L x 0.055" W (1.40mm x 1.40mm) | 0.037" (0.93mm) | |||
6,628 In Stock | 1 : ¥28.05000 Cut Tape (CT) 2,000 : ¥10.56604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 450nm (440nm ~ 460nm) | 500mA | 2.85V | - | 1A | 550mW (500mW ~ 600mW) | 25°C | 125° | Surface Mount | 0705 (1713 Metric) | SMD | 0.067" L x 0.051" W (1.70mm x 1.30mm) | 0.026" (0.66mm) | |||
4,650 In Stock | 1 : ¥29.33000 Cut Tape (CT) 1,000 : ¥13.12460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 448nm (Typ) | 350mA | 2.95V | - | 1A | 520mW (Typ) | 25°C | 125° | Surface Mount | 1812 (4532 Metric) | SMD | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) | |||
1,438 In Stock | 1 : ¥56.87000 Cut Tape (CT) 1,000 : ¥28.24011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 459nm (Typ) | 1.4A | 3.05V | - | 5A | - | 25°C | 120° | Surface Mount | 2-SMD, No Lead Exposed Pad | SMD | 0.154" L x 0.144" W (3.90mm x 3.65mm) | 0.053" (1.35mm) | |||
3,229 In Stock | 1 : ¥20.06000 Cut Tape (CT) 1,000 : ¥8.00100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 450nm (440nm ~ 460nm) | 350mA | 2.75V | - | 1.05A | 506mW (480mW ~ 532mW) | 85°C | 165° | Surface Mount | 0707 (1919 Metric) | SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.059" (1.50mm) | |||
442 In Stock | 1 : ¥124.46000 Cut Tape (CT) 500 : ¥72.43580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 440nm (435nm ~ 445nm) | 4A | 6.6V | - | 6.7A | 11350mW (9700mW ~ 13000mW) | 25°C | 120° | Surface Mount | 3-SMD, No Lead | SMD | 0.299" L x 0.268" W (7.60mm x 6.80mm) | 0.061" (1.55mm) | |||
84 In Stock | 1 : ¥18.36000 Cut Tape (CT) 250 : ¥14.19432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 458nm (450nm ~ 465nm) | 1A | 3.05V | - | 3A | 2900mW (Typ) | 25°C | 125° | Surface Mount | 3-SMD, No Lead | 3-SMD | 0.081" L x 0.063" W (2.05mm x 1.60mm) | 0.044" (1.13mm) |