LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,826 In Stock | 1 : ¥25.50000 Cut Tape (CT) 2,000 : ¥10.95293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 470nm (460nm ~ 480nm) | 500mA | 2.85V | 22 lm/W | 1A | 32lm (24lm ~ 40lm) | 25°C | 125° | Surface Mount | 0705 (1713 Metric) | SMD | 0.067" L x 0.051" W (1.70mm x 1.30mm) | 0.026" (0.66mm) | |||
1,853 In Stock | 1 : ¥25.50000 Cut Tape (CT) 2,000 : ¥10.95293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 633nm (620nm ~ 645nm) | 500mA | 2.2V | 44 lm/W | 700mA | 48lm (40lm ~ 56lm) | 25°C | 145° | Surface Mount | 0705 (1713 Metric) | SMD | 0.067" L x 0.051" W (1.70mm x 1.30mm) | 0.026" (0.66mm) | |||
6,628 In Stock | 1 : ¥28.05000 Cut Tape (CT) 2,000 : ¥10.56604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 450nm (440nm ~ 460nm) | 500mA | 2.85V | - | 1A | 550mW (500mW ~ 600mW) | 25°C | 125° | Surface Mount | 0705 (1713 Metric) | SMD | 0.067" L x 0.051" W (1.70mm x 1.30mm) | 0.026" (0.66mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥11.84075 Tape & Reel (TR) | Tape & Reel (TR) | Active | Amber | 599nm | 500mA | 2.25V | 18 lm/W | 700mA | - | 85°C | 145° | Surface Mount | 0705 (1713 Metric) | SMD | 0.067" L x 0.051" W (1.70mm x 1.30mm) | 0.038" (0.96mm) |