LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,078 In Stock | 1 : ¥20.06000 Cut Tape (CT) 1,000 : ¥8.00100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 530nm (520nm ~ 540nm) | 350mA | 3.05V | 93 lm/W | 1.05A | 99lm (Typ) | 85°C | 120° | Surface Mount | 3-SMD, No Lead | 3-SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.036" (0.92mm) | |||
9,994 In Stock | 1 : ¥22.61000 Cut Tape (CT) 1,000 : ¥8.99862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 528nm | 1.5A | 3.8V | 50 lm/W | 3A | 285lm (260lm ~ 310lm) | 85°C | 125° | Surface Mount | 0505 (1313 Metric) | 1414 | 0.055" L x 0.055" W (1.40mm x 1.40mm) | 0.037" (0.93mm) | |||
3,632 In Stock | 1 : ¥28.90000 Cut Tape (CT) 1,000 : ¥11.52858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 735nm (720nm ~ 750nm) | 350mA | 1.73V | - | 700mA | 210mW (190mW ~ 230mW) | 85°C | 162° | Surface Mount | 0707 (1919 Metric) | SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.059" (1.50mm) |