L1CU-GRN1000000000 | |
---|---|
DigiKey Part Number | 1416-2026-2-ND - Tape & Reel (TR) 1416-2026-1-ND - Cut Tape (CT) 1416-2026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1CU-GRN1000000000 |
Description | LED LUXEON CZ GREEN 530NM 3SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON CZ Green 530nm (520nm ~ 540nm) 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 530nm (520nm ~ 540nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 93 lm/W | |
Current - Max | 1.05A | |
Luminous Flux @ Current/Temperature | 99lm (Typ) | |
Temperature - Test | 85°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.036" (0.92mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.06000 | ¥20.06 |
10 | ¥13.38100 | ¥133.81 |
100 | ¥10.29920 | ¥1,029.92 |
500 | ¥9.31020 | ¥4,655.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.00100 | ¥8,001.00 |
2,000 | ¥7.56456 | ¥15,129.12 |
5,000 | ¥7.38999 | ¥36,949.95 |
10,000 | ¥7.27361 | ¥72,736.10 |