L1CU-AMB1000000000 | |
---|---|
DigiKey Part Number | 1416-L1CU-AMB1000000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1CU-AMB1000000000 |
Description | AMBER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON CZ Amber 593nm 2-SMD, No Lead Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 593nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Lumens/Watt @ Current - Test | 22 lm/W | |
Current - Max | 1.05A | |
Luminous Flux @ Current/Temperature | 16lm (Typ) | |
Temperature - Test | 85°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.036" (0.92mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.00100 | ¥8,001.00 |
2,000 | ¥7.56456 | ¥15,129.12 |
5,000 | ¥7.38999 | ¥36,949.95 |
10,000 | ¥7.27361 | ¥72,736.10 |