LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,064 In Stock | 1 : ¥18.87000 Cut Tape (CT) 1,000 : ¥7.50751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 660nm (650nm ~ 670nm) | 700mA | 2.07V | - | 1A | 1058mW (995mW ~ 1120mW) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.093" (2.36mm) | |||
9,934 In Stock | 1 : ¥22.61000 Cut Tape (CT) 1,000 : ¥8.99862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 528nm | 1.5A | 3.8V | 50 lm/W | 3A | 285lm (260lm ~ 310lm) | 85°C | 125° | Surface Mount | 0505 (1313 Metric) | 1414 | 0.055" L x 0.055" W (1.40mm x 1.40mm) | 0.037" (0.93mm) | |||
3,431 In Stock | 1 : ¥38.94000 Cut Tape (CT) 500 : ¥19.01824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 660nm (655nm ~ 670nm) | 1A | 2.5V | - | 1.2A | 1025mW (800mW ~ 1250mW) | 25°C | 100° | Surface Mount | 1816 (4540 Metric) | SMD | 0.173" L x 0.173" W (4.40mm x 4.40mm) | 0.102" (2.60mm) | |||
1 In Stock | 1 : ¥27.88000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | - | 350mA | 1.9V | - | 1A | 383mW (315mW ~ 450mW) | 25°C | 140° | Surface Mount | 1212 (3030 Metric) | CSMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.077" (1.96mm) |