LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,074 In Stock | 1 : ¥18.87000 Cut Tape (CT) 1,000 : ¥7.50751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 660nm (650nm ~ 670nm) | 700mA | 2.07V | - | 1A | 1058mW (995mW ~ 1120mW) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.093" (2.36mm) | |||
11,295 In Stock | 1 : ¥20.57000 Cut Tape (CT) 800 : ¥8.66274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Deep Red | 638nm | 700mA | 2.06V | - | 1A | - | 25°C | 120° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.093" (2.36mm) | |||
2,931 In Stock | 1 : ¥22.27000 Cut Tape (CT) 3,000 : ¥8.11285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Far Red | 730nm (Typ) | 350mA | 1.95V | - | 1A | 473mW (380mW ~ 565mW) | 25°C | 120° | Surface Mount | 1212 (3030 Metric) | SMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.090" (2.29mm) | |||
229 In Stock | 1 : ¥20.66000 Cut Tape (CT) 3,000 : ¥7.23303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | 640nm | 700mA | 2.02V | - | 1.4A | 1058mW (995mW ~ 1120mW) | 25°C | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.089" (2.27mm) | |||
8 In Stock | 1 : ¥15.22000 Cut Tape (CT) 3,000 : ¥5.74402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Blue | 451nm (444nm ~ 457nm) | 700mA | 2.92V | - | 2A | 1625mW (1450mW ~ 1800mW) | 25°C | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.079" (2.00mm) |