LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,417 In Stock | 1 : ¥32.90000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Square | 585lm (Typ) | 170mA | 85°C | 36.1V | 95 lm/W | 260mA | 97 (Typ) | 115° | - | 13.50mm L x 13.50mm W | 1.45mm | 6.00mm Dia | Flat | |||
215 In Stock | 1 : ¥115.02000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Square | 1620lm (Typ) | 430mA | 85°C | 35V | 108 lm/W | 860mA | 97 (Typ) | 115° | - | 19.00mm L x 19.00mm W | 1.45mm | 14.50mm Dia | Flat | |||
185 In Stock | 1 : ¥115.02000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 1385lm (Typ) | 430mA | 85°C | 35V | 92 lm/W | 860mA | 97 (Typ) | 115° | - | 19.00mm L x 19.00mm W | 1.45mm | 14.50mm Dia | Flat | |||
241 In Stock | 1 : ¥167.30000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 2540lm (Typ) | 720mA | 85°C | 35.2V | 100 lm/W | 1.44A | 97 (Typ) | 115° | - | 19.00mm L x 19.00mm W | 1.45mm | 14.50mm Dia | Flat | |||
10 In Stock | 1 : ¥167.30000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Square | 2655lm (Typ) | 720mA | 85°C | 35.2V | 105 lm/W | 1.44A | 97 (Typ) | 115° | - | 19.00mm L x 19.00mm W | 1.45mm | 14.50mm Dia | Flat | |||
18 In Stock | 1 : ¥115.02000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 1550lm (Typ) | 430mA | 85°C | 35V | 103 lm/W | 860mA | 97 (Typ) | 115° | - | 19.00mm L x 19.00mm W | 1.45mm | 14.50mm Dia | Flat | |||
0 In Stock Check Lead Time | 90 : ¥27.13678 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 515lm (Typ) | 170mA | 85°C | 36.1V | 84 lm/W | 260mA | 97 (Typ) | 115° | - | 13.50mm L x 13.50mm W | 1.45mm | 6.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 90 : ¥53.78622 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 895lm (Typ) | 290mA | 85°C | 34.8V | 89 lm/W | 580mA | 97 (Typ) | 115° | - | 13.50mm L x 13.50mm W | 1.45mm | 9.80mm Dia | Flat | |||
0 In Stock Check Lead Time | 3,060 : ¥20.11593 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 500lm (Typ) | 170mA | 85°C | 36.1V | 81 lm/W | 260mA | 97 (Typ) | 115° | - | 13.50mm L x 13.50mm W | 1.45mm | 6.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 3,060 : ¥20.11593 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Square | 553lm (Typ) | 170mA | 85°C | 36.4V | 89 lm/W | 260mA | 97 (Typ) | 115° | - | 13.50mm L x 13.50mm W | 1.45mm | 6.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 3,060 : ¥20.11593 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 560lm (Typ) | 170mA | 85°C | 36.1V | 91 lm/W | 260mA | 97 (Typ) | 115° | - | 13.50mm L x 13.50mm W | 1.45mm | 6.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 3,060 : ¥43.50900 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 920lm (Typ) | 290mA | 85°C | 34.8V | 91 lm/W | 580mA | 97 (Typ) | 115° | - | 13.50mm L x 13.50mm W | 1.45mm | 9.80mm Dia | Flat | |||
0 In Stock Check Lead Time | 3,060 : ¥43.50900 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 3,060 : ¥43.50900 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 1000lm (Typ) | 290mA | 85°C | 34.8V | 99 lm/W | 580mA | 97 (Typ) | 115° | - | 13.50mm L x 13.50mm W | 1.45mm | 9.80mm Dia | Flat | |||
0 In Stock Check Lead Time | 3,060 : ¥43.50900 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Square | 1045lm (Typ) | 290mA | 85°C | 34.8V | 104 lm/W | 580mA | 97 (Typ) | 115° | - | 13.50mm L x 13.50mm W | 1.45mm | 9.80mm Dia | Flat | |||
0 In Stock Check Lead Time | 3,000 : ¥61.98183 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 1425lm (Typ) | 430mA | 85°C | 35V | 95 lm/W | 860mA | 97 (Typ) | 115° | - | 19.00mm L x 19.00mm W | 1.45mm | 14.50mm Dia | Flat | |||
0 In Stock Check Lead Time | 3,000 : ¥61.98183 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 3,000 : ¥90.15540 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 2275lm (Typ) | 720mA | 85°C | 35.2V | 90 lm/W | 1.44A | 97 (Typ) | 115° | - | 19.00mm L x 19.00mm W | 1.45mm | 14.50mm Dia | Flat | |||
0 In Stock Check Lead Time | 3,000 : ¥90.15540 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 2335lm (Typ) | 720mA | 85°C | 35.2V | 92 lm/W | 1.44A | 97 (Typ) | 115° | - | 19.00mm L x 19.00mm W | 1.45mm | 14.50mm Dia | Flat | |||
0 In Stock Check Lead Time | 3,000 : ¥90.15540 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |