LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65 In Stock | 1 : ¥81.70000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Rectangle | 3137lm (Typ) | 600mA | 85°C | 35V | 149 lm/W | 1.2A | 80 | 115° | - | 20.00mm L x 24.00mm W | 1.50mm | 13.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 300 : ¥38.26680 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Rectangle | 2708lm (Typ) | 600mA | 85°C | 35V | 129 lm/W | 1.2A | 90 | 115° | - | 20.00mm L x 24.00mm W | 1.50mm | 13.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 300 : ¥54.29500 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Rectangle | 4717lm (Typ) | 900mA | 85°C | 34.8V | 151 lm/W | 1.8A | 80 | 115° | - | 20.00mm L x 24.00mm W | 1.50mm | 15.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 300 : ¥54.29500 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Rectangle | 4043lm (Typ) | 900mA | 85°C | 34.8V | 130 lm/W | 1.8A | 90 | 115° | - | 20.00mm L x 24.00mm W | 1.50mm | 15.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 300 : ¥54.29500 Tube | Tube | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Rectangle | 4905lm (Typ) | 900mA | 85°C | 34.8V | 157 lm/W | 1.8A | 80 | 115° | - | 20.00mm L x 24.00mm W | 1.50mm | 15.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 200 : ¥73.28175 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 6305lm (Typ) | 1.2A | 85°C | 34.8V | 151 lm/W | 2.4A | 80 | 115° | - | 28.00mm L x 28.00mm W | 1.50mm | 18.50mm Dia | Flat | |||
0 In Stock Check Lead Time | 200 : ¥73.28175 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 5455lm (Typ) | 1.2A | 85°C | 34.8V | 131 lm/W | 2.4A | 90 | 115° | - | 28.00mm L x 28.00mm W | 1.50mm | 18.50mm Dia | Flat |