LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,248 In Stock | 1 : ¥7.82000 Cut Tape (CT) 240 : ¥7.83704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Chip On Board (COB) | White, Neutral | 4000K | - | Linear Light Strip, Flexible | 2lm (Typ) | - | - | 24V | - | - | 91 | - | Dimming | 12000.0mm L x 8.00mm W (50.04mm L per Segment) | 1.78mm | - | Flat | ||
158 In Stock | 1 : ¥83.23000 Tray | Tray | Active | LED Module | White, Neutral | 4000K | - | Linear Light Strip | 2655lm | 700mA | - | 24V | 158 lm/W | 1.08A | 80 | 115° | - | 560.00mm L x 18.00mm W | 5.80mm | - | Flat | |||
184 In Stock | 1 : ¥67.16000 Tray | Tray | Active | LED Engine | White, Cool | 5000K | - | Linear Light Strip | 2000lm (Typ) | 450mA | 40°C | 21.9V | 203 lm/W | - | 80 | - | - | 560.00mm L x 18.00mm W | 5.80mm | - | Flat | |||
241 In Stock | 1 : ¥172.15000 Tray | Tray | Active | LED Engine | White, Neutral | 4000K | - | Linear Light Strip | 4000lm (Typ) | 450mA | 40°C | 43.8V | 203 lm/W | - | 80 | - | - | 1120.00mm L x 18.00mm W | 5.20mm | - | Flat | |||
43 In Stock | 1 : ¥159.99000 Bulk | Bulk | Active | LED Module | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Linear Light Strip | 10440lm | 1.4A | 25°C | 38.4V | 194 lm/W | 2.8A | 80 | 120° | - | 1120.00mm L x 24.00mm W | 6.10mm | - | Flat |