LED COBs, Engines, Modules, Strips

Results: 11
Manufacturer
BridgeluxInspired LED, LLCLuminus Devices Inc.New Energy
Series
-CBT-140CBT-90Gen 7 Vero® 10 ArrayMosaic ArrayXLamp® XP-E2
Packaging
Cut Tape (CT)Tape & Reel (TR)Tray
Product Status
ActiveNot For New Designs
Type
Chip On Board (COB)LED EngineLED Module
Color
AmberBlueGreenRedWhite, CoolWhite, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse5310K ~ 6020K6000K6500K-
Wavelength
458nm (445nm ~ 470nm)527nm590nm (585nm ~ 595nm)621nm (615nm ~ 627nm)735nm-
Configuration
Linear Light Strip, FlexibleRectangleStarboard
Luminous Flux @ Current/Temperature
84lm (81lm ~ 87lm)95lm (Typ)1060lm (970lm ~ 1150lm)1172lm (Typ)2150lm (2000lm ~ 2300lm)2510lm (2420lm ~ 2600lm)-
Current - Test
350mA9A13.5A21A-
Temperature - Test
25°C40°C85°C-
Voltage - Forward (Vf) (Typ)
2.2V2.4V2.8V3.1V3.5V3.6V12V26V
Lumens/Watt @ Current - Test
28 lm/W33 lm/W35 lm/W109 lm/W129 lm/W-
Current - Max
700mA1A18A27A28A-
CRI (Color Rendering Index)
70 (Typ)859092 (Typ)-
Viewing Angle
120°130°-
Features
-With Connector
Size / Dimension
19.89mm Dia20.00mm Dia28.00mm L x 26.75mm W28.00mm L x 42.00mm W42.00mm L x 28.00mm W12000.0mm L x 8.00mm W (26.92mm L per Segment)
Height
1.50mm1.90mm4.08mm5.70mm-
Light Emitting Surface (LES)
3.00mm L x 3.00mm W4.25mm Dia9.90mm Dia-
Lens Type
DomedFlat
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
Gen-7-Vero-10-Array
BXRC-30G1000-D-73
LED COB VERO WHT STARBRD 3000K
Bridgelux
218
In Stock
1 : ¥28.56000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Starboard
1172lm (Typ)
350mA
25°C
26V
129 lm/W
700mA
90
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
XPEBAM-L1-0000-00901-SB01
XPEBAM-L1-0000-00901-SB01
LED MOD XLAMP AMBER STARBOARD
New Energy
4,113
In Stock
1 : ¥70.64000
Tray
Tray
Not For New Designs
LED Module
Amber
-
590nm (585nm ~ 595nm)
Starboard
84lm (81lm ~ 87lm)
350mA
25°C
2.2V
109 lm/W
1A
-
130°
-
19.89mm Dia
-
-
Domed
CBT-90-W65S-C11
CBT-90-W65S-C11-NB100
LED MOD CBT-90 CL WH RECT 6500K
Luminus Devices Inc.
32
In Stock
1 : ¥783.01000
Tray
Tray
Active
LED Module
White, Cool
6500K
-
Rectangle
-
9A
-
3.6V
-
18A
70 (Typ)
-
With Connector
28.00mm L x 26.75mm W
4.08mm
3.00mm L x 3.00mm W
Flat
12V-UB-CW-12M
12V-UB-CW-12M
LED ENG COOL WHT 6000K 12M REEL
Inspired LED, LLC
4,080
In Stock
1 : ¥3.15000
Cut Tape (CT)
396 : ¥3.13952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
LED Engine
White, Cool
6000K
-
Linear Light Strip, Flexible
95lm (Typ)
-
-
12V
-
-
85
120°
-
12000.0mm L x 8.00mm W (26.92mm L per Segment)
1.50mm
-
Flat
CBT-90-W65S-C11
CBT-90-W65S-C11-NA102
LED MOD CBT-90 CL WH RECT 6500K
Luminus Devices Inc.
53
In Stock
1 : ¥542.78000
Tray
Tray
Active
LED Module
White, Cool
6500K
-
Rectangle
-
9A
-
3.6V
-
18A
70 (Typ)
-
With Connector
28.00mm L x 26.75mm W
4.08mm
3.00mm L x 3.00mm W
Flat
53
In Stock
1 : ¥728.95000
Tray
Tray
Active
LED Module
Red
-
621nm (615nm ~ 627nm)
Rectangle
1060lm (970lm ~ 1150lm)
13.5A
40°C
2.8V
28 lm/W
27A
-
-
With Connector
28.00mm L x 26.75mm W
4.08mm
3.00mm L x 3.00mm W
Flat
CBT-140 Series
CBT-140-WDH-L16-RA220
LED MOD CBT-140 WHT RECT 6020K
Luminus Devices Inc.
42
In Stock
1 : ¥1,049.26000
Tray
Tray
Active
LED Module
White, Cool
5310K ~ 6020K
-
Rectangle
2510lm (2420lm ~ 2600lm)
21A
85°C
3.6V
33 lm/W
28A
92 (Typ)
-
With Connector
28.00mm L x 42.00mm W
5.70mm
4.25mm Dia
Flat
CBT-90-W65S-C11-NA100
CBT-90-W65S-C11-NA100
LED MOD CBT-90 CL WH RECT 6500K
Luminus Devices Inc.
21
In Stock
1 : ¥758.02000
Tray
Tray
Active
LED Module
White, Cool
6500K
-
Rectangle
-
9A
-
3.6V
-
18A
70 (Typ)
-
With Connector
28.00mm L x 26.75mm W
4.08mm
3.00mm L x 3.00mm W
Flat
CBM-120-FR-C15-RA100
CBM-120-FR-C15-RA100
LED MOD MOSAIC ARRAY RED RECT
Luminus Devices Inc.
16
In Stock
1 : ¥2,807.40000
Tray
Tray
Active
LED Module
Red
-
735nm
Rectangle
-
9A
40°C
2.4V
-
-
-
-
With Connector
42.00mm L x 28.00mm W
5.70mm
-
Flat
0
In Stock
Check Lead Time
50 : ¥478.04440
Tray
Tray
Active
LED Module
Blue
-
458nm (445nm ~ 470nm)
Rectangle
-
13.5A
40°C
3.5V
-
27A
-
-
With Connector
28.00mm L x 26.75mm W
4.08mm
3.00mm L x 3.00mm W
Flat
0
In Stock
Check Lead Time
50 : ¥541.27880
Tray
Tray
Active
LED Module
Green
-
527nm
Rectangle
2150lm (2000lm ~ 2300lm)
13.5A
40°C
3.1V
35 lm/W
27A
-
-
With Connector
28.00mm L x 26.75mm W
4.08mm
3.00mm L x 3.00mm W
Flat
Showing
of 11

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.