LED COBs, Engines, Modules, Strips

Results: 11
Manufacturer
American Bright Optoelectronics CorporationBridgeluxInspired LED, LLCSamsung Semiconductor, Inc.
Series
-AB-FAEB Series™ Gen 2EB Series™ Slim Gen 3LT-H282DLT-H562DV Gen3Vesta™ Tunable Linear Gen 3
Packaging
BulkCut Tape (CT)Tape & Reel (TR)Tray
Type
LED EngineLED Module
Color
White, CoolWhite, NeutralWhite, WarmWhite, Warm / White, Cool
CCT (K)
3000K3000K 3-Step MacAdam Ellipse3850K (2700K ~ 5000K) 3-Step MacAdam Ellipse4000K4000K 3-Step MacAdam Ellipse5000K 3-Step MacAdam Ellipse6000K6500K
Configuration
Linear Light StripLinear Light Strip, Flexible
Luminous Flux @ Current/Temperature
95lm (Typ)740lm Warm White, 840lm Cool White760lm970lm (Typ)2020lm (Typ)2200lm (Typ)2390lm (Typ)2460lm (Typ)2675lm (Typ)5350lm (Typ)-
Current - Test
240mA330mA480mA530mA700mA2 x 300mA-
Temperature - Test
25°C50°C-
Voltage - Forward (Vf) (Typ)
12V19.1V19.5V20.3V22.2V22.5V24V38.2V
Lumens/Watt @ Current - Test
96 lm/W122 lm/W Warm White, 138 lm/W Cool White175 lm/W180 lm/W186 lm/W187 lm/W200 lm/W-
Current - Max
750mA1.4A1.7A1.8A-
CRI (Color Rendering Index)
80859298
Viewing Angle
118°120°-
Features
-IP20With Connector
Size / Dimension
275.00mm L x 18.00mm W280.00mm L x 24.00mm W560.00mm L x 18.00mm W560.00mm L x 24.00mm W590.00mm L x 12.70mm W1190.00mm L x 12.70mm W5000.00mm L x 8.00mm W (50.00mm L per Segment)12000.0mm L x 8.00mm W (25.40mm L per Segment)12000.0mm L x 8.00mm W (26.92mm L per Segment)
Height
1.50mm1.60mm3.70mm4.30mm5.60mm5.80mm6.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
LT-Hxx2D Series
SI-B8T11156HUS
LED MOD LT-H562D LNR STRP 4000K
Samsung Semiconductor, Inc.
1,292
In Stock
1 : ¥102.61000
Bulk
Bulk
Active
LED Module
White, Neutral
4000K
-
Linear Light Strip
2020lm (Typ)
480mA
50°C
22.5V
187 lm/W
-
80
-
With Connector
560.00mm L x 18.00mm W
5.80mm
-
Flat
12V-MB-CW-12M
12V-MB-CW-12M
LED ENG CW 3LEDS 6000K 12M REEL
Inspired LED, LLC
2,088
In Stock
1 : ¥2.98000
Cut Tape (CT)
480 : ¥2.98871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
LED Engine
White, Cool
6000K
-
Linear Light Strip, Flexible
-
-
-
12V
-
-
92
120°
-
12000.0mm L x 8.00mm W (25.40mm L per Segment)
1.50mm
-
Flat
12V-UB-CW-12M
12V-UB-CW-12M
LED ENG COOL WHT 6000K 12M REEL
Inspired LED, LLC
3,684
In Stock
1 : ¥3.15000
Cut Tape (CT)
396 : ¥3.13965
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
LED Engine
White, Cool
6000K
-
Linear Light Strip, Flexible
95lm (Typ)
-
-
12V
-
-
85
120°
-
12000.0mm L x 8.00mm W (26.92mm L per Segment)
1.50mm
-
Flat
2,403
In Stock
1 : ¥9.01000
Cut Tape (CT)
100 : ¥3.83830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
LED Module
White, Cool
6500K
-
Linear Light Strip, Flexible
760lm
330mA
25°C
24V
96 lm/W
-
80
120°
IP20
5000.00mm L x 8.00mm W (50.00mm L per Segment)
1.60mm
-
Flat
BXEB-L0560Z-50E2000-C-B3
BXEB-L0560Z-50E2000-C-B3
LED MOD EB SER WH LNR STRP 5000K
Bridgelux
101
In Stock
1 : ¥40.98000
Bulk
Bulk
Active
LED Module
White, Cool
5000K 3-Step MacAdam Ellipse
-
Linear Light Strip
2460lm (Typ)
700mA
25°C
19.5V
180 lm/W
1.4A
80
120°
-
560.00mm L x 24.00mm W
6.10mm
-
Flat
Vesta-TL-Gen3
BXEB-TL-L0280Z-2750S1000-B-C3
LED MOD VESTA WHT LNR STRP 3850K
Bridgelux
121
In Stock
1 : ¥68.60000
Bulk
Bulk
Active
LED Module
White, Warm / White, Cool
3850K (2700K ~ 5000K) 3-Step MacAdam Ellipse
-
Linear Light Strip
740lm Warm White, 840lm Cool White
2 x 300mA
25°C
20.3V
122 lm/W Warm White, 138 lm/W Cool White
750mA
98
-
-
280.00mm L x 24.00mm W
5.60mm
-
Flat
BXEB-L0590U-35E1500-C-C3
BXEB-L0590U-40E1500-C-C3
LED MOD EB SER WH LNR STRP 4000K
Bridgelux
193
In Stock
1 : ¥68.86000
Tray
Tray
Active
LED Module
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Linear Light Strip
2675lm (Typ)
700mA
25°C
19.1V
200 lm/W
1.7A
80
120°
With Connector
590.00mm L x 12.70mm W
4.30mm
-
Flat
SI-B8R05128HUS
SI-B8V05128HUS
LED MOD LT-H282D LNR STRP 3000K
Samsung Semiconductor, Inc.
670
In Stock
1 : ¥69.71000
Bulk
Bulk
Active
LED Module
White, Warm
3000K
-
Linear Light Strip
970lm (Typ)
240mA
50°C
22.5V
180 lm/W
-
80
-
With Connector
275.00mm L x 18.00mm W
5.80mm
-
Flat
BXEB-L1190U-40E3000-C-C3
BXEB-L1190U-40E3000-C-C3
LED MOD EB SER WH LNR STRP 4000K
Bridgelux
208
In Stock
1 : ¥109.58000
Tray
Tray
Active
LED Module
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Linear Light Strip
5350lm (Typ)
700mA
25°C
38.2V
200 lm/W
1.7A
80
120°
With Connector
1190.00mm L x 12.70mm W
4.30mm
-
Flat
LED MOD V GEN3 WH LNR STR 4000K
SI-B8T123560WW
LED MOD V GEN3 WH LNR STR 4000K
Samsung Semiconductor, Inc.
238
In Stock
1 : ¥58.23000
Tray
Tray
Active
LED Module
White, Neutral
4000K
-
Linear Light Strip
2200lm (Typ)
530mA
50°C
22.2V
186 lm/W
1.8A
80
118°
-
560.00mm L x 18.00mm W
3.70mm
-
Flat
BXEB-L0560Z-30E2000-C-B3
BXEB-L0560Z-30E2000-C-B3
LED MOD EB SER WH LNR STR 3000K
Bridgelux
81
In Stock
1 : ¥40.98000
Bulk
Bulk
Active
LED Module
White, Warm
3000K 3-Step MacAdam Ellipse
-
Linear Light Strip
2390lm (Typ)
700mA
25°C
19.5V
175 lm/W
1.4A
80
120°
With Connector
560.00mm L x 24.00mm W
6.10mm
-
Flat
Showing
of 11

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.