LED COBs, Engines, Modules, Strips

Results: 6
Product Status
ActiveNot For New Designs
Color
White, CoolWhite, NeutralWhite, Warm
CCT (K)
2700K2850K4000K6500K
Luminous Flux @ Current/Temperature
350lm (340lm ~ 360lm)390lm (380lm ~ 400lm)410lm (400lm ~ 420lm)470lm (460lm ~ 480lm)490lm (480lm ~ 500lm)
Lumens/Watt @ Current - Test
113 lm/W126 lm/W132 lm/W152 lm/W158 lm/W
CRI (Color Rendering Index)
65 (Typ)7080
Viewing Angle
115°125°
Lens Type
DomedFlat
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
XPLAWT-H0-0000-000BV20E1-SB01
XPLAWT-H0-0000-000BV20E1-SB01
LED MOD XLAMP WHT STARBRD 6500K
New Energy
338
In Stock
1 : ¥146.90000
Tray
Tray
Active
LED Module
White, Cool
6500K
-
Starboard
410lm (400lm ~ 420lm)
1.05A
85°C
2.95V
132 lm/W
3A
70
115°
-
19.89mm Dia
-
-
Flat
XPLAWT-00-0000-0000V60E1-SB01
XPLAWT-00-0000-0000V60E1-SB01
LED MOD XLAMP WHT STARBRD 6500K
New Energy
1,000
In Stock
1 : ¥105.25000
Tray
Tray
Not For New Designs
LED Module
White, Cool
6500K
-
Starboard
490lm (480lm ~ 500lm)
1.05A
85°C
2.95V
158 lm/W
3A
65 (Typ)
125°
-
19.89mm Dia
-
-
Domed
XPLAWT-00-0000-0000V60E1-SB01
XPLAWT-00-0000-000BV50E5-SB01
LED MOD XLAMP WHT STARBRD 4000K
New Energy
490
In Stock
1 : ¥112.22000
Tray
Tray
Not For New Designs
LED Module
White, Neutral
4000K
-
Starboard
470lm (460lm ~ 480lm)
1.05A
85°C
2.95V
152 lm/W
3A
70
125°
-
19.89mm Dia
-
-
Domed
XPLAWT-00-0000-0000V60E1-SB01
XPLAWT-00-0000-000HU60E8-SB01
LED MOD XLAMP WHT STARBRD 2700K
New Energy
297
In Stock
1 : ¥98.19000
Tray
Tray
Not For New Designs
LED Module
White, Warm
2700K
-
Starboard
390lm (380lm ~ 400lm)
1.05A
85°C
2.95V
126 lm/W
3A
80
125°
-
19.89mm Dia
-
-
Domed
XPLAWT-H0-0000-000BV20E1-SB01
XPLAWT-H0-0000-000BV20E5-SB01
LED MOD XLAMP WHT STARBRD 4000K
New Energy
119
In Stock
1 : ¥136.02000
Tray
Tray
Active
LED Module
White, Neutral
4000K
-
Starboard
410lm (400lm ~ 420lm)
1.05A
85°C
2.95V
132 lm/W
3A
70
115°
-
19.89mm Dia
-
-
Flat
XPLAWT-H0-0000-000BV20E1-SB01
XPLAWT-H0-0000-000HU40F8-SB01
LED MOD XLAMP WHT STARBRD 2850K
New Energy
0
In Stock
Check Lead Time
250 : ¥115.61656
Tray
Tray
Active
LED Module
White, Warm
2850K
-
Starboard
350lm (340lm ~ 360lm)
1.05A
85°C
2.95V
113 lm/W
3A
80
115°
-
19.89mm Dia
-
-
Flat
Showing
of 6

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.