LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96 In Stock | 1 : ¥16.92000 Bulk | Bulk | Active | 1 | 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) | 0.40" (10.16mm) | 7-Segment | Common Cathode | Orange | 1.9V | 10mA | 250mcd | 605nm | 448mW | 10-DIP (0.300", 7.62mm) | |||
2 In Stock | 1 : ¥27.71000 Bulk | Bulk | Active | 1 | 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) | 0.40" (10.16mm) | 7-Segment | Common Cathode | Red | 1.9V | 10mA | 36mcd | 650nm | 448mW | 10-DIP (0.300", 7.62mm) | |||
0 In Stock | 120 : ¥21.26650 Bulk | Bulk | Not For New Designs | 1 | 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) | 0.40" (10.16mm) | 7-Segment | Common Cathode | Yellow | 1.9V | 10mA | 450mcd | 590nm | 448mW | 10-DIP (0.300", 7.62mm) |