LAP-401YN | |
---|---|
DigiKey Part Number | LAP-401YN-ND |
Manufacturer | |
Manufacturer Product Number | LAP-401YN |
Description | DISPLAY 7-SEG 0.4" SGL YLW 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 1.9V 10mA 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Millicandela Rating | 450mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 448mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥21.26650 | ¥2,551.98 |