LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Display Format | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,363 In Stock | 1 : ¥12.75000 Bulk | - | Bulk | Active | - | 2 | 0.591" H x 0.610" W x 0.283" D (15.00mm x 15.50mm x 7.20mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Green | 2.2V | 10mA | 2.5mcd | 565nm | 105mW | 10-DIP (0.400", 10.16mm), 9 Leads | ||
33 In Stock | 1 : ¥21.17000 Tube | - | Tube | Active | - | 1 | 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Red | 2V | 10mA | 3.4mcd | 635nm | 105mW | 6-SIP Right Angle | ||
0 In Stock Check Lead Time | 20 : ¥21.40200 Bulk | - | Bulk | Active | - | 2 | 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Green | 2.2V | 10mA | 3.9mcd | 565nm | 105mW | 10-SIP Right Angle |