LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,806 In Stock | 1 : ¥23.89000 Bulk | - | Bulk | Active | 1 | 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) | 0.80" (20.32mm) | 7-Segment | Common Cathode | Red | 1.8V | 10mA | 13.3mcd | 660nm | 100mW | 16-DIP (0.600", 15.24mm), 13 Leads | ||
10 In Stock | 1 : ¥25.67000 Tube | - | Tube | Active | 1 | 0.984" H x 0.732" W x 0.417" D (25.00mm x 18.60mm x 10.60mm) | 0.80" (20.32mm) | 7-Segment | Common Cathode | Red | 1.95V | 20mA | 61mcd | 645nm | 75mW | 18-DIP (0.600", 15.24mm), 13 Leads | ||
0 In Stock Check Lead Time | 1 : ¥28.73000 Tube | - | Tube | Active | 1 | 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) | 0.80" (20.32mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 8mcd | 627nm | 75mW | 18-DIP (0.600", 15.24mm) | ||
0 In Stock Check Lead Time | 1 : ¥25.67000 Tube | - | Tube | Active | 1 | 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) | 0.80" (20.32mm) | 7-Segment | Common Cathode | Red | 2V | 20mA | 8mcd | 627nm | 75mW | 16-DIP (0.600", 15.24mm), 13 Leads |