NHD-0420DZW-AY5 | |
---|---|
DigiKey Part Number | NHD-0420DZW-AY5-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0420DZW-AY5 |
Description | OLED MODULE 80DIG 20 X 4 PASSIVE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Without Backlight Parallel/Serial 98.00mm x 60.00mm x 10.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 4.75mm H x 2.90mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 10.00mm | |
Viewing Area | 77.00mm L x 25.20mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 4.8V ~ 5.3V | |
Dot Size | 0.54mm W x 0.55mm H | |
Interface | Parallel/Serial | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | Yellow | |
Background Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥312.22000 | ¥312.22 |
5 | ¥293.48400 | ¥1,467.42 |
10 | ¥274.75800 | ¥2,747.58 |
50 | ¥265.24560 | ¥13,262.28 |