LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Controller Type | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
340 In Stock | 1 : ¥106.73000 Bulk | - | Bulk | Active | 32.0 | 16 x 2 | 5 x 8 Dots | FSTN - Film Super-Twisted Nematic | Transflective | 4.99mm H x 2.55mm W | 65.50mm x 36.70mm x 15.00mm | 54.00mm L x 14.40mm W | LED - White | 3.3V | 0.47mm W x 0.58mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | Black | White | ||
149 In Stock | 1 : ¥81.69000 Bulk | - | Bulk | Active | 32.0 | 16 x 2 | - | STN - Super-Twisted Nematic | Transmissive | - | - | - | LED - White | 4.8V ~ 5.2V | - | Parallel, 8-Bit | - | -20°C ~ 70°C | White | Blue |