LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Controller Type | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166 In Stock | 1 : ¥237.43000 Bulk | - | Bulk | Active | 32.0 | 16 x 2 | 5 x 8 Dots | OLED | Passive | 4.45mm H x 1.82mm W | 49.20mm x 25.70mm x 4.50mm | 36.22mm L x 11.40mm W | Without Backlight | 2.4V ~ 5.5V | 0.34mm W x 0.53mm H | SPI | US2066 | -40°C ~ 85°C | Blue | Black | ||
3,360 In Stock | 1 : ¥71.92000 Box | - | Box | Active | 8.0 | 8 x 1 | 5 x 8 Dots | STN - Super-Twisted Nematic | Reflective | 7.10mm H x 3.40mm W | 53.00mm x 24.20mm x 11.00mm | 35.00mm L x 12.60mm W | Without Backlight | 4.7V ~ 5.5V | 0.60mm W x 0.80mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | Blue | Gray | ||
1,321 In Stock | 1 : ¥94.91000 Box | - | Box | Active | 24.0 | 12 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transmissive | 5.50mm H x 2.65mm W | 55.70mm x 32.00mm x 14.50mm | 46.00mm L x 14.50mm W | LED - White | 4.5V ~ 5.5V | 0.45mm W x 0.60mm H | Parallel | ST7066 | -20°C ~ 70°C | White | Blue |