LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Controller Type | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,371 In Stock | 1 : ¥88.34000 Box | - | Box | Active | 16.0 | 8 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 4.75mm H x 2.95mm W | 40.00mm x 35.40mm x 13.50mm | 30.40mm L x 13.90mm W | LED - Yellow/Green | 4.5V ~ 5.5V | 0.55mm W x 0.55mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | Blue | Green | ||
1,817 In Stock | 1 : ¥297.77000 Bulk | - | Bulk | Active | 80.0 | 20 x 4 | 5 x 8 Dots | OLED | Passive | 4.77mm H x 2.97mm W | 92.00mm x 31.50mm x 2.50mm | 72.42mm L x 22.82mm W | - | 2.4V ~ 5.5V | 0.57mm W x 0.57mm H | Parallel, 8-Bit, I2C, SPI | US2066 | -40°C ~ 85°C | Blue | Black |