LK204-7T-1U-USB-TCI

DigiKey Part Number
635-1055-ND
Manufacturer
Manufacturer Product Number
LK204-7T-1U-USB-TCI
Description
LCD MOD 80DIG 20X4 TRANSMS R/G/B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots LCD - Color LED - Red/Green/Blue USB 144.00mm x 38.00mm x 33.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
LCD - Color
Display Mode
Transmissive
Character Size
5.15mm H x 3.20mm W
Outline L x W x H
144.00mm x 38.00mm x 33.00mm
Viewing Area
82.00mm L x 28.40mm W
Backlight
LED - Red/Green/Blue
Voltage - Supply
4.75V ~ 5.25V
Dot Size
0.60mm W x 0.65mm H
Interface
USB
Operating Temperature
0°C ~ 50°C
Text Color
Red/Green/Blue
Background Color
Black
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥615.57000¥615.57
100¥533.43210¥53,343.21
Manufacturers Standard Package