LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Controller Type | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
750 In Stock | 1 : ¥80.29000 Box | - | Box | Active | 8.0 | 8 x 1 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 7.71mm H x 4.20mm W | 69.00mm x 27.00mm x 13.00mm | 45.20mm L x 13.80mm W | LED - Yellow/Green | 4.7V ~ 5.5V | 0.80mm W x 0.92mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | Blue | Green | ||
332 In Stock | 1 : ¥98.11000 Box | - | Box | Active | 16.0 | 16 x 1 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 6.56mm H x 3.07mm W | 80.00mm x 36.00mm x 13.50mm | 64.00mm L x 13.80mm W | LED - Yellow/Green | 4.7V ~ 5.5V | 0.55mm W x 0.75mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | Blue | Green | ||
58 In Stock | 1 : ¥89.57000 Box | - | Box | Active | 16.0 | 8 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 5.56mm H x 2.96mm W | 58.00mm x 32.00mm x 13.00mm | 38.00mm L x 16.00mm W | LED - Yellow/Green | 4.7V ~ 5.5V | 0.56mm W x 0.66mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | Blue | Green |