CD4043BE

DigiKey Part Number
296-2050-ND
Manufacturer
Manufacturer Product Number
CD4043BE
Description
IC NOR R/S LATCH 3ST QUAD 16-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4043BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
S-R Latch
Circuit
1:1
Output Type
Tri-State
Voltage - Supply
3V ~ 18V
Independent Circuits
4
Delay Time - Propagation
50ns
Current - Output High, Low
6.8mA, 6.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.40000¥7.40
10¥6.61400¥66.14
25¥6.27400¥156.85
100¥5.15430¥515.43
250¥4.81816¥1,204.54
500¥4.25792¥2,128.96
1,000¥3.36155¥3,361.55
2,500¥3.13742¥7,843.55
5,000¥2.98054¥14,902.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.