Latches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Circuit | Output Type | Voltage - Supply | Independent Circuits | Delay Time - Propagation | Current - Output High, Low | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,063 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥1.36238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 8:8 | Tri-State | 2V ~ 5.5V | 1 | 1ns | 8mA, 8mA | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
10,178 In Stock | 1 : ¥8.54000 Tube | Tube | Active | D-Type Transparent Latch | 8:8 | Tri-State | 2V ~ 6V | 1 | 23ns | 7.8mA, 7.8mA | -40°C ~ 85°C | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
22,674 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.13211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 1:1 | Tri-State | 1.65V ~ 5.5V | 1 | 1ns | 32mA, 32mA | -40°C ~ 125°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |