SN74LS373N | |
---|---|
DigiKey Part Number | 296-1660-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS373N |
Description | IC D-TYPE TRANSP SGL 8:8 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS373N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 12ns | |
Current - Output High, Low | 2.6mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
20 | ¥8.56050 | ¥171.21 |
40 | ¥8.12475 | ¥324.99 |
100 | ¥6.67490 | ¥667.49 |
260 | ¥6.23927 | ¥1,622.21 |
500 | ¥5.51382 | ¥2,756.91 |
1,000 | ¥4.35302 | ¥4,353.02 |
2,500 | ¥4.06282 | ¥10,157.05 |
5,000 | ¥3.85968 | ¥19,298.40 |