Latches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Circuit | Output Type | Voltage - Supply | Independent Circuits | Delay Time - Propagation | Current - Output High, Low | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,667 In Stock | 1 : ¥5.19000 Cut Tape (CT) 2,000 : ¥1.83661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 8:8 | Tri-State | 2V ~ 6V | 1 | 15ns | 7.8mA, 7.8mA | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
3,106 In Stock | 1 : ¥5.36000 Cut Tape (CT) 2,000 : ¥1.90313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | S-R Latch | 1:1 | Tri-State | 3V ~ 18V | 4 | 50ns | 6.8mA, 6.8mA | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.209", 5.30mm Width) | 16-SO | |||
3,855 In Stock 19,980 Marketplace | 1 : ¥9.35000 Cut Tape (CT) 2,000 : ¥3.98065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | D-Type Transparent Latch | 8:8 | Tri-State | 4.5V ~ 5.5V | 1 | 6.5ns | 24mA, 24mA | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |