MAX3646ETG+ | |
---|---|
DigiKey Part Number | MAX3646ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3646ETG+ |
Description | IC LASER DR 622MBPS 3.63V 24TQFN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 622Mbps 1 Channel 2.97V ~ 3.63V 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3646ETG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 622Mbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 47 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.04000 | ¥57.04 |
10 | ¥51.49800 | ¥514.98 |
75 | ¥49.10653 | ¥3,682.99 |
150 | ¥42.63907 | ¥6,395.86 |
300 | ¥40.72267 | ¥12,216.80 |
525 | ¥37.12954 | ¥19,493.01 |
1,050 | ¥32.33855 | ¥33,955.48 |
2,550 | ¥31.14085 | ¥79,409.17 |