Keypad Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Keys | Matrix (Columns x Rows) | Illumination | Legend Type | Key Type | Output Type | Legend | Legend Color | Key Color | Mounting Type | Termination Style | Panel Cutout Dimensions | Operating Temperature | Ingress Protection | Illumination Voltage (Nominal) | Contact Rating @ Voltage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
244 In Stock | 1 : ¥492.82000 Bulk | Bulk | Active | Snap Dome | 20 | 5 x 4 | Non-Illuminated | Interchangeable | Transparent Key Cap | Matrix | Customizable (Sold Separate) | - | White | Panel Mount, Front or Rear | Pin Header | - | -40°C ~ 80°C | IP40 | - | 0.01A @ 24VDC | - | |||
341 In Stock | 1 : ¥1,749.98000 Bulk | Bulk | Active | Snap Dome | 8 | 4 x 2 | Illuminated | Fixed | Rubber Overlay | CAN Bus (CANopen) | Targets | White | Black | Panel Mount, Front | Connector | Circular - 40.64mm Dia | -40°C ~ 85°C | IP67 - Dust Tight, Waterproof | - | - | - | |||
114 In Stock | 1 : ¥2,120.97000 Bulk | Bulk | Active | Snap Dome | 8 | 4 x 2 | Illuminated | Fixed | Rubber Overlay | CAN Bus (J1939) | Targets | White | Black | Panel Mount, Front | Connector | Circular - 40.64mm Dia | -40°C ~ 85°C | IP67 - Dust Tight, Waterproof | - | - | - | |||
412 In Stock | 1 : ¥1,656.72000 Bulk | Bulk | Active | Snap Dome | 6 | 3 x 2 | Illuminated | Fixed | Rubber Overlay | CAN Bus (CANopen) | Targets | White | Black | Panel Mount, Front | Connector | - | -40°C ~ 85°C | IP67 - Dust Tight, Waterproof | - | - | - | |||
235 In Stock | 1 : ¥74.22000 Tube | Tube | Active | Snap Dome | 1 | 1 x 1 | Non-Illuminated | Interchangeable | Transparent Key Cap | Independent Switches (SPST) | Customizable (Sold Separate) | - | White | Through Hole | PC Pin | - | -40°C ~ 80°C | - | - | 0.01A @ 24VDC | - | |||
304 In Stock | 1 : ¥380.94000 Bulk | Bulk | Active | Snap Dome | 16 | 4 x 4 | Non-Illuminated | Fixed | Polyester Overlay | Matrix | 0 ~ 9, A ~ F | White | Blue | Panel Mount, Front or Rear | Pin Header | - | -40°C ~ 80°C | IP42 | - | 0.01A @ 24VDC | - | |||
29 In Stock | 1 : ¥72.26000 Bulk | - | Bulk | Active | Conductive Rubber | 12 | 3 x 4 | Non-Illuminated | Fixed | Polymer | Matrix | Telephone Format | White | Black | Panel Mount, Front | Pin Header | - | - | - | - | - | - | ||
31 In Stock | 1 : ¥78.81000 Bulk | - | Bulk | Active | Membrane (Snap Dome) | 16 | 4 x 4 | Non-Illuminated | Fixed | Polyester Overlay | Matrix | Telephone Format, A ~ D | White | Blue, Red | Panel Mount, Front | Cable with Connector | - | - | - | - | - | - | ||
10 In Stock 22 Factory | 1 : ¥260.22000 Box | Box | Active | Membrane (Snap Dome) | 16 | 4 x 4 | Non-Illuminated | Interchangeable | Polyester Overlay | Matrix | Customizable (Included) | - | Transparent | Panel Mount, Front | Cable with Connector | - | -15°C ~ 55°C | - | - | 0.02A @ 24VDC | - | |||
0 In Stock Check Lead Time | 100 : ¥397.12330 Bulk | Bulk | Active | Snap Dome | 20 | 5 x 4 | Non-Illuminated | Partially Interchangeable | Polymer, Transparent Key Cap | Matrix | 0 ~ 9, A ~ F | Black | White | Panel Mount, Front or Rear | Pin Header | - | -40°C ~ 80°C | IP40 | - | 0.01A @ 24VDC | - |