FMBN16BD | |
---|---|
DigiKey Part Number | 360-2296-ND |
Manufacturer | |
Manufacturer Product Number | FMBN16BD |
Description | SWITCH KEYPAD 16KEY 0.02A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 16 Polyester Overlay Keys Membrane (Snap Dome) Contacts Matrix Output Non-Illuminated 0.02A @ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Membrane (Snap Dome) | |
Number of Keys | 16 | |
Matrix (Columns x Rows) | 4 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Interchangeable | |
Key Type | Polyester Overlay | |
Output Type | Matrix | |
Legend | Customizable (Included) | |
Legend Color | - | |
Key Color | Transparent | |
Mounting Type | Panel Mount, Front | |
Termination Style | Cable with Connector | |
Panel Cutout Dimensions | - | |
Operating Temperature | -15°C ~ 55°C | |
Ingress Protection | - | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.02A @ 24VDC | |
Features | - | |
Operational Life | 1,000,000 Cycles | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.22000 | ¥260.22 |
10 | ¥234.87200 | ¥2,348.72 |
25 | ¥225.02720 | ¥5,625.68 |
50 | ¥210.96280 | ¥10,548.14 |
100 | ¥203.93140 | ¥20,393.14 |
250 | ¥192.68008 | ¥48,170.02 |