Keypad Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Keys | Matrix (Columns x Rows) | Illumination | Legend Type | Key Type | Output Type | Legend | Legend Color | Key Color | Mounting Type | Termination Style | Panel Cutout Dimensions | Operating Temperature | Ingress Protection | Illumination Voltage (Nominal) | Contact Rating @ Voltage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136 In Stock | 1 : ¥322.62000 Bulk | Bulk | Active | Conductive Rubber | 16 | 4 x 4 | Non-Illuminated | Fixed | Polymer | Matrix | Telephone Format, A ~ D | Black | White | Panel Mount, Rear | Pin Header | Rectangular - 68.58mm x 63.50mm | -30°C ~ 80°C | IP40 | - | 0.005A @ 12VDC | - | |||
322 In Stock | 1 : ¥399.47000 Bulk | Bulk | Active | Snap Dome | 16 | 4 x 4 | Non-Illuminated | Interchangeable | Polyester Overlay | Matrix | Customizable (Sold Separate) | - | White | Panel Mount, Front or Rear | Pin Header | - | -40°C ~ 80°C | IP42 | - | 0.01A @ 24VDC | - | |||
279 In Stock | 1 : ¥486.52000 Bulk | Bulk | Active | Conductive Rubber | 16 | 4 x 4 | Non-Illuminated | Interchangeable | Rubber Overlay | Matrix | Customizable (Included) | White | Gray | Panel Mount, Front or Rear | Pin Header | - | -55°C ~ 125°C | IP67 - Dust Tight, Waterproof | - | 0.05A @ 24VDC | Black Housing | |||
244 In Stock | 1 : ¥492.82000 Bulk | Bulk | Active | Snap Dome | 20 | 5 x 4 | Non-Illuminated | Interchangeable | Transparent Key Cap | Matrix | Customizable (Sold Separate) | - | White | Panel Mount, Front or Rear | Pin Header | - | -40°C ~ 80°C | IP40 | - | 0.01A @ 24VDC | - | |||
40 In Stock | 1 : ¥701.78000 Bulk | Bulk | Active | Conductive Rubber | 12 | 3 x 4 | Non-Illuminated | Fixed | Metal | Matrix | Telephone Format | Black | Silver | Panel Mount, Front or Rear | Pin Header | Rectangular - 83.00mm x 64.00mm | -40°C ~ 100°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | Anti-Vandal | |||
158 In Stock | 1 : ¥272.89000 Bulk | Bulk | Active | Conductive Rubber | 12 | 3 x 4 | Illuminated - White | Fixed | Polymer | Matrix | Telephone Format | Black | White | Panel Mount, Front or Rear | Pin Header | - | -20°C ~ 60°C | IP65 - Dust Tight, Water Resistant | 5 VDC | 0.05A @ 24VDC | - | |||
87 In Stock | 1 : ¥842.39000 Bulk | Bulk | Active | Conductive Rubber | 16 | 4 x 4 | Non-Illuminated | Fixed | Metal | Matrix | Telephone Format, A ~ C | Black | Silver | Panel Mount, Front or Rear | Pin Header | Square - 83.00mm² | -40°C ~ 100°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | Anti-Vandal | |||
10 In Stock 22 Factory | 1 : ¥260.22000 Box | Box | Active | Membrane (Snap Dome) | 16 | 4 x 4 | Non-Illuminated | Interchangeable | Polyester Overlay | Matrix | Customizable (Included) | - | Transparent | Panel Mount, Front | Cable with Connector | - | -15°C ~ 55°C | - | - | 0.02A @ 24VDC | - |