SW-R-K1-A

DigiKey Part Number
2057-SW-R-K1-A-ND
Manufacturer
Manufacturer Product Number
SW-R-K1-A
Description
SWITCH KEYLOCK 2POS SPST 1A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST 1A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Circuit
SPST
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
1A (AC)
Voltage Rating - AC
125 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 11.80mm Dia
Features
-
Operating Temperature
-25°C ~ 85°C
Depth Behind Flange
20.50mm
Mechanical Life
5,000 Cycles
Electrical Life
-
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥9.59700¥95.97
25¥9.05360¥226.34
50¥8.65980¥432.99
100¥8.28370¥828.37
250¥7.81112¥1,952.78
500¥7.47092¥3,735.46
1,000¥7.14499¥7,144.99
Manufacturers Standard Package