SW-R-K8-A | |
---|---|
DigiKey Part Number | 2057-SW-R-K8-A-ND |
Manufacturer | |
Manufacturer Product Number | SW-R-K8-A |
Description | SWITCH KEYLOCK 2POS SPDT 2A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 2A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Depth Behind Flange | 27.20mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.95000 | ¥58.95 |
10 | ¥50.86000 | ¥508.60 |
25 | ¥47.95520 | ¥1,198.88 |
50 | ¥47.27540 | ¥2,363.77 |