JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,605 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 7 mA @ 15 V | - | 3 V @ 10 nA | 11pF @ 10V (VGS) | 125 Ohms | 225 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
46,786 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 25 V | 25 V | 20 mA @ 5 V | 50 mA | 1.8 V @ 100 µA | 6pF @ 5V | - | 400 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CPH | ||
14,991 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 2 mA @ 15 V | - | 1 V @ 10 nA | - | 250 Ohms | 225 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,867 In Stock | 1 : ¥23.73000 Bulk | - | Bulk | Active | N-Channel | 40 V | - | 25 mA @ 20 V | - | 2 V @ 1 nA | 14pF @ 20V | 60 Ohms | 1.8 W | -65°C ~ 175°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
3,836 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,000 : ¥1.02647 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | P-Channel | 30 V | - | 2 mA @ 15 V | - | 1 V @ 10 nA | - | 250 Ohms | 350 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock Check Lead Time | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 1.5 mA @ 15 V | - | 800 mV @ 10 nA | 11pF @ 10V (VGS) | 300 Ohms | 225 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |