JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Current - Drain (Idss) @ Vds (Vgs=0) | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,727 In Stock 6,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.66395 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | 35 V | 2 mA @ 15 V | 500 mV @ 1 µA | - | 100 Ohms | 625 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
67,005 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥0.80445 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | 35 V | 20 mA @ 15 V | 3 V @ 1 µA | - | 30 Ohms | 625 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
430 In Stock | 1 : ¥44.82000 Bulk | Bulk | Active | N-Channel | 40 V | 18 mA @ 10 V | 200 mV @ 1 nA | 20pF @ 15V | - | 400 mW | -55°C ~ 135°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
0 In Stock Check Lead Time | 100 : ¥146.78690 Bulk | - | Bulk | Active | N-Channel | 40 V | 5 mA @ 20 V | 500 mV @ 1 nA | 14pF @ 20V | 100 Ohms | 1.8 W | -55°C ~ 125°C (TJ) | Through Hole | - | TO-18 |