JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,327 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 35 V | - | 2 mA @ 15 V | - | 500 mV @ 1 µA | - | 100 Ohms | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,655 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥1.36400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 50 V | - | 14 mA @ 10 V | 14 mA | 1.5 V @ 100 nA | 13pF @ 10V | - | 150 mW | 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59 | ||
14,772 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥2.09605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | - | - | 6 mA @ 10 V | - | 200 mV @ 100 nA | 13pF @ 10V | - | 300 mW | 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SMV | ||
2,243 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥1.77537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | - | - | 2.6 mA @ 10 V | - | 200 mV @ 100 nA | 13pF @ 10V | - | 300 mW | 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SMV | ||
44,060 In Stock | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥2.27713 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | - | - | 6 mA @ 10 V | - | 200 mV @ 100 nA | 13pF @ 10V | - | 200 mW | 125°C (TJ) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | USV | ||
926 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.36032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | 15 V | 15 V | 10 mA @ 5 V | 50 mA | 300 mV @ 100 µA | 10.5pF @ 5V (Typ) | - | 300 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-SMD, Flat Leads | SC-88AFL/MCPH5 | ||
2,950 In Stock | 1 : ¥56.98000 Cut Tape (CT) 3,000 : ¥30.32762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | 60 V | - | 2.5 mA @ 15 V | - | 1.5 V @ 1 nA | 8pF @ 15V | - | 500 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
136 In Stock | 1 : ¥90.39000 Bulk | Bulk | Active | 2 N-Channel (Dual) | 40 V | - | 7 mA @ 15 V | - | 500 mV @ 2 mA | 25pF @ 15V | 50 Ohms | 500 mW | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-71-6 Metal Can | TO-71 | |||
0 In Stock Check Lead Time | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 1.5 mA @ 15 V | - | 800 mV @ 10 nA | 11pF @ 10V (VGS) | 300 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |