MAX22702EASA+

DigiKey Part Number
505-MAX22702EASA+-ND
Manufacturer
Manufacturer Product Number
MAX22702EASA+
Description
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX22702EASA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
300kV/µs
Propagation Delay tpLH / tpHL (Max)
36ns, 36ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
3.6ns, 1.8ns (Max)
Current - Output High, Low
2.35A, 3.7A
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
6V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CSA, cUL, UL
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.08000¥42.08
10¥37.80500¥378.05
25¥35.73920¥893.48
100¥30.97500¥3,097.50
300¥29.38643¥8,815.93
500¥26.36840¥13,184.20
1,000¥22.23833¥22,238.33
2,500¥21.12641¥52,816.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.