STGAP2HDMTR

DigiKey Part Number
497-STGAP2HDMTR-ND - Tape & Reel (TR)
497-STGAP2HDMTRCT-ND - Cut Tape (CT)
497-STGAP2HDMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGAP2HDMTR
Description
DIGITAL ISO 6KV 2CH GT DVR 36SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 36-SO
Datasheet
 Datasheet
EDA/CAD Models
STGAP2HDMTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
6000Vrms
Common Mode Transient Immunity (Min)
100V/ns
Propagation Delay tpLH / tpHL (Max)
90ns, 90ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
30ns, 30ns
Current - Output High, Low
4A, 4A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
3.1V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
36-BSOP (0.295", 7.50mm Width), 32 Leads
Supplier Device Package
36-SO
Approval Agency
UL, VDE
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.20000¥31.20
10¥28.03700¥280.37
25¥26.50680¥662.67
100¥22.97200¥2,297.20
250¥21.79372¥5,448.43
500¥19.55534¥9,777.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.49245¥16,492.45
2,000¥15.66783¥31,335.66
5,000¥15.07879¥75,393.95
Manufacturers Standard Package