VO3120 | |
---|---|
DigiKey Part Number | VO3120-ND |
Manufacturer | |
Manufacturer Product Number | VO3120 |
Description | OPTOISO 5.3KV 1CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VO3120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 400ns | |
Pulse Width Distortion (Max) | 200ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.6V (Max) | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 32V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Approval Agency | cUR, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.55000 | ¥23.55 |
10 | ¥15.20800 | ¥152.08 |
25 | ¥13.03360 | ¥325.84 |
100 | ¥10.58520 | ¥1,058.52 |
250 | ¥9.39276 | ¥2,348.19 |
500 | ¥8.66474 | ¥4,332.37 |
1,000 | ¥8.05939 | ¥8,059.39 |
2,500 | ¥7.41330 | ¥18,533.25 |
5,000 | ¥7.01985 | ¥35,099.25 |