Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,711 In Stock | 1 : ¥53.53000 Cut Tape (CT) 2,000 : ¥26.85374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150V/ns | 130ns, 130ns | 30ns | 33ns, 27ns | - | 10A | - | - | 13V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, TUV, UL, VDE | ||
16,831 In Stock | 1 : ¥17.60000 Cut Tape (CT) 2,500 : ¥8.03909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 1700VDC | 100V/ns | 100ns, 100ns | 20ns | 30ns, 30ns | 4A, 4A | - | - | - | 3V ~ 5.5V | - | - | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | - | ||
6,918 In Stock | 1 : ¥26.52000 Cut Tape (CT) 1,000 : ¥17.00973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 4500Vrms | - | - | - | 30ns, 50ns | 2A, 2A | - | - | - | 4.5V ~ 5.5V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | PG-DSO-16-15 | - | |||
1,679 In Stock | 1 : ¥26.86000 Cut Tape (CT) 1,000 : ¥14.20851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 120kV/µs | 60ns, 60ns | 20ns | 10ns, 10ns | 17A, 17A | 10A | - | - | 13.2V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 150°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | CQC, UL, VDE | ||
3,780 In Stock 50,000 Factory | 1 : ¥43.76000 Cut Tape (CT) 1,000 : ¥22.60619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 1200Vrms | 100kV/µs | 90ns, 90ns | - | 10ns, 15ns | 7.8A, 7.1A | - | - | - | 0V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
209 In Stock | 1 : ¥51.72000 Tube | - | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 100kV/µs | 100ns, 100ns | - | 16ns, 16ns | 11A, 9A | 4.61A | - | - | 2.5V ~ 6V, 12V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CSA, UL, VDE | ||
399 In Stock | 1 : ¥58.66000 Tube | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 150kV/µs | 42ns, 53ns | 13ns | 18ns, 18ns | - | 2.3A | - | - | 11.6V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC-IC | CSA, UR, VDE | |||
1,243 In Stock | 1 : ¥64.78000 Cut Tape (CT) 1,000 : ¥36.74481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5000Vrms | 100kV/µs | 66ns, 66ns | - | 16ns, 16ns | - | 4A | - | - | 12V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | - | |||
604 In Stock | 1 : ¥62.56000 Tube | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 100kV/µs | 68ns, 68ns | - | 16ns, 16ns | - | 4A | - | - | 12V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CSA, UR, VDE | |||
1,922 In Stock | 1 : ¥46.88000 Cut Tape (CT) 2,000 : ¥23.54527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 100V/ns | 40ns, 40ns | 5.5ns | 5ns, 6ns | 4A, 6A | 4A, 6A | - | - | 9.2V ~ 18V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | CQC, UL, VDE | ||
2,197 In Stock | 1 : ¥58.66000 Cut Tape (CT) 1,500 : ¥33.26736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5000Vrms | 150kV/µs | 42ns, 53ns | 13ns | 18ns, 18ns | - | 2.3A | - | - | 7.5V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC-IC | CSA, UR, VDE | |||
1,515 In Stock | 1 : ¥66.31000 Cut Tape (CT) 850 : ¥33.66982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 100kV/µs | 150ns, 150ns | 50ns | 37ns, 30ns | 4.5A, 4.5A | 5A | 1.55V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CSA, IEC/EN/DIN, UR | ||
431 In Stock | 1 : ¥53.56000 Cut Tape (CT) 1,000 : ¥30.36949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5000Vrms | 100kV/µs | 100ns, 100ns | - | 16ns, 16ns | 11A, 9A | 4.61A | - | - | 2.5V ~ 6V, 12V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CSA, UL, VDE | ||
45 In Stock | 1 : ¥68.35000 Tube | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 100kV/µs | 70ns, 70ns | - | 16ns, 16ns | 13A, 14A | 4.61A | - | - | 12.25V ~ 30V | Automotive | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CSA, UL, VDE | |||
2,971 In Stock | 1 : ¥55.77000 Tube | - | Tube | Last Time Buy | Capacitive Coupling | 1 | 5700Vrms | 100kV/µs | 110ns, 110ns | - | 20ns, 20ns | 1.5A, 3.4A | 2.7A, 5.5A | - | - | 15V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, UR, VDE |