STGAP2SCMTR | |
---|---|
DigiKey Part Number | 497-18116-2-ND - Tape & Reel (TR) 497-18116-1-ND - Cut Tape (CT) 497-18116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP2SCMTR |
Description | DGTL ISO 1.7KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1700VDC 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2SCMTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 1700VDC | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |
10 | ¥15.77800 | ¥157.78 |
25 | ¥14.88720 | ¥372.18 |
100 | ¥12.68380 | ¥1,268.38 |
250 | ¥11.90988 | ¥2,977.47 |
500 | ¥10.42114 | ¥5,210.57 |
1,000 | ¥8.63460 | ¥8,634.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.03909 | ¥20,097.72 |
5,000 | ¥7.74136 | ¥38,706.80 |