Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,503 In Stock | 1 : ¥33.58000 Cut Tape (CT) 2,000 : ¥16.85545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150V/ns | 130ns, 130ns | 30ns | 33ns, 27ns | 10A, 10A | 10A | - | 13V ~ 33V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
257 In Stock | 1 : ¥44.63000 Cut Tape (CT) 1,000 : ¥23.58705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | - | - | - | - | 15ns, 15ns | - | 3A | - | 13V ~ 25V | - | - | -40°C ~ 125°C | Surface Mount | 16-BSSOP (0.295", 7.50mm Width) | PG-DSO-16-28 | UL, VDE |