Isolators - Gate Drivers

Results: 13
Manufacturer
Analog Devices Inc.Broadcom LimitedInfineon TechnologiesonsemiSkyworks Solutions Inc.
Series
-EiceDriver™iCoupler®R²Coupler™Si827x
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Technology
Capacitive CouplingMagnetic CouplingOptical CouplingRF Coupling
Number of Channels
12
Voltage - Isolation
1200Vrms2500Vrms3750Vrms4500Vrms5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs20kV/µs25kV/µs50kV/µs100kV/µs150kV/µs
Propagation Delay tpLH / tpHL (Max)
42ns, 53ns60ns, 60ns66ns, 66ns90ns, 90ns110ns, 110ns200ns, 200ns250ns, 250ns350ns, 250ns500ns, 500ns-
Pulse Width Distortion (Max)
5.6ns8ns13ns40ns65ns100ns300ns-
Rise / Fall Time (Typ)
8ns, 8ns10ns, 15ns10.5ns, 13.3ns12ns, 12ns (Max)13ns, 13ns16ns, 16ns18ns, 18ns22ns, 18ns25ns, 25ns30ns, 50ns70ns, 50ns100ns, 100ns
Current - Output High, Low
750mA, 1A1.8A, 4A2A, 2A2A, 4A6.5A, 6.5A7.8A, 7.1A-
Current - Peak Output
2.3A2.5A4A6.5A-
Voltage - Forward (Vf) (Typ)
1.5V1.55V-
Current - DC Forward (If) (Max)
20 mA25 mA
Voltage - Output Supply
0V ~ 24V0V ~ 32V4.2V ~ 30V7.5V ~ 35V9.4V ~ 24V10V ~ 20V11.6V ~ 35V12V ~ 30V13V ~ 20V15V ~ 25V15V ~ 30V
Grade
-Automotive
Qualification
-AEC-Q100
Operating Temperature
-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Package / Case
6-SOIC (0.268", 6.80mm Width)8-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width)8-SOIC (0.268", 6.81mm Width)8-SOIC (0.295", 7.50mm Width)16-SOIC (0.295", 7.50mm Width)20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO8-DIP Gull Wing8-SO Stretched8-SOIC8-SOIC-IC16-SO16-SOICPG-DSO-20
Approval Agency
-CQC, CSA, UR, VDECSA, IEC/EN/DIN, URCSA, URCSA, UR, VDEUL, VDEVDE
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
16-SOIC
NCV57000DWR2G
DGTL ISO 1.2KV 1CH GT DVR 16SOIC
onsemi
766
In Stock
8,000
Factory
1 : ¥24.14000
Cut Tape (CT)
1,000 : ¥12.49590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
1200Vrms
100kV/µs
90ns, 90ns
-
10ns, 15ns
7.8A, 7.1A
-
-
-
0V ~ 24V
Automotive
AEC-Q100
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UL, VDE
8-SMD
HCPL-3120-300E
OPTOISO 3.75KV 1CH GT DVR 8DIP
Broadcom Limited
12,904
In Stock
1 : ¥27.46000
Tube
-
Tube
Active
Optical Coupling
1
3750Vrms
25kV/µs
500ns, 500ns
300ns
100ns, 100ns
2A, 2A
2.5A
1.5V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-SMD
HCPL-3180-300E
OPTOISO 3.75KV 1CH GT DVR 8DIP
Broadcom Limited
3,639
In Stock
1 : ¥37.92000
Tube
-
Tube
Active
Optical Coupling
1
3750Vrms
10kV/µs
200ns, 200ns
65ns
25ns, 25ns
2A, 2A
2.5A
1.5V
25 mA
10V ~ 20V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
16 SOIC
ADUM4135BRWZ
DGTL ISO 5KV 1CH GATE DVR 16SOIC
Analog Devices Inc.
7,164
In Stock
1 : ¥62.56000
Tube
Tube
Active
Magnetic Coupling
1
5000Vrms
100kV/µs
66ns, 66ns
-
16ns, 16ns
-
4A
-
-
12V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
-
8-SOIC
NCD57090CDWR2G
DGTL ISO 5KV 1CH GATE DVR 8SOIC
onsemi
798
In Stock
132,000
Factory
1 : ¥24.99000
Cut Tape (CT)
1,000 : ¥12.56165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5000Vrms
100kV/µs
90ns, 90ns
-
13ns, 13ns
6.5A, 6.5A
6.5A
-
-
0V ~ 32V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
VDE
6-SOIC (0.295", 7.50mm Width)
ACPL-P349-060E
OPTOISO 3.75KV 1CH GATE DVR 6SO
Broadcom Limited
6,555
In Stock
1 : ¥29.41000
Tube
-
Tube
Active
Optical Coupling
1
3750Vrms
50kV/µs
110ns, 110ns
40ns
8ns, 8ns
2A, 2A
2.5A
1.55V
25 mA
15V ~ 30V
-
-
-40°C ~ 105°C
Surface Mount
6-SOIC (0.268", 6.80mm Width)
6-SO
CSA, IEC/EN/DIN, UR
8 SOIC
SI8271GB-IS
DGTL ISO 2.5KV 1CH GT DVR 8SOIC
Skyworks Solutions Inc.
3,151
In Stock
1 : ¥30.79000
Tube
Tube
Active
RF Coupling
1
2500Vrms
150kV/µs
60ns, 60ns
8ns
10.5ns, 13.3ns
1.8A, 4A
4A
-
-
4.2V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
8-SOIC
ADUM4121BRIZ
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Analog Devices Inc.
906
In Stock
1 : ¥58.66000
Tube
Tube
Active
Magnetic Coupling
1
5000Vrms
150kV/µs
42ns, 53ns
13ns
18ns, 18ns
-
2.3A
-
-
7.5V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
CSA, UR, VDE
8-SOIC
ADUM4121CRIZ
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Analog Devices Inc.
524
In Stock
1 : ¥58.66000
Tube
Tube
Active
Magnetic Coupling
1
5000Vrms
150kV/µs
42ns, 53ns
13ns
18ns, 18ns
-
2.3A
-
-
11.6V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
CSA, UR, VDE
16-SOIC
ACPL-344JT-500E
OPTOISO 5KV 1CH GATE DVR 16SO
Broadcom Limited
5,039
In Stock
1 : ¥70.73000
Cut Tape (CT)
850 : ¥35.88774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
50kV/µs
250ns, 250ns
100ns
70ns, 50ns
750mA, 1A
2.5A
1.55V
20 mA
15V ~ 25V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
CSA, IEC/EN/DIN, UR
8-SO Stretched
ACPL-K342-000E
OPTOISO 5KV 1CH GATE DVR 8SO
Broadcom Limited
5,196
In Stock
1 : ¥32.81000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
25kV/µs
350ns, 250ns
-
22ns, 18ns
2A, 2A
2.5A
1.55V
25 mA
15V ~ 30V
-
-
-40°C ~ 105°C
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
CSA, UR
16-SOIC
SI8233BD-D-ISR
DGTL ISO 5KV 2CH GATE DVR 16SOIC
Skyworks Solutions Inc.
3,016
In Stock
1 : ¥51.26000
Cut Tape (CT)
1,250 : ¥26.67260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
5000Vrms
20kV/µs
60ns, 60ns
5.6ns
12ns, 12ns (Max)
2A, 4A
4A
-
-
9.4V ~ 24V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CQC, CSA, UR, VDE
20-SOIC 0.295
1ED020I12FA2XUMA2
DGTL ISO 4.5KV 1CH GT DVR DSO20
Infineon Technologies
4,792
In Stock
1 : ¥60.75000
Cut Tape (CT)
1,000 : ¥35.67340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Magnetic Coupling
1
4500Vrms
-
-
-
30ns, 50ns
2A, 2A
-
-
-
13V ~ 20V
Automotive
AEC-Q100
-40°C ~ 150°C (TJ)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
PG-DSO-20
-
Showing
of 13

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.