Isolators - Gate Drivers

Results: 12
Manufacturer
Analog Devices Inc./Maxim IntegratedInfineon TechnologiesonsemiSkyworks Solutions Inc.STMicroelectronicsTexas Instruments
Series
-EiceDriver™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Technology
Capacitive CouplingMagnetic Coupling
Number of Channels
12
Voltage - Isolation
1200Vrms2500Vrms5000Vrms5700Vrms6000Vrms8000Vpk
Common Mode Transient Immunity (Min)
100V/ns20kV/µs100kV/µs200kV/µs300kV/µs300kV/µs (Typ)
Propagation Delay tpLH / tpHL (Max)
36ns, 36ns40ns, 40ns60ns, 60ns80ns, 80ns84ns, 92ns90ns, 90ns110ns, 110ns280ns, 280ns
Pulse Width Distortion (Max)
2ns5ns5.5ns5.6ns10ns15ns-
Rise / Fall Time (Typ)
3.6ns, 1.8ns (Max)5ns, 6ns9ns, 8.5ns10ns, 15ns12ns, 10ns12ns, 12ns (Max)15ns, 15ns30ns, 30ns30ns, 30ns (Max)
Current - Output High, Low
2A, 4A2.35A, 3.7A4A, 4A4A, 6A5A, 10A5.5A, 5.5A6A, 8.5A6.5A, 6.5A7.8A, 7.1A-
Current - Peak Output
4A4A, 6A5.5A6.5A7.8A, 7.1A9A, 9A10A-
Voltage - Output Supply
0V ~ 24V3.1V ~ 5.5V6V ~ 28V9.2V ~ 18V9.4V ~ 24V10V ~ 35V32V40V
Grade
-Automotive
Qualification
-AEC-Q100
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.295", 7.50mm Width)14-SOIC (0.295", 7.50mm Width)14-VFLGA16-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)36-BSOP (0.295", 7.50mm Width), 32 Leads
Supplier Device Package
8-SOIC14-LGA (5x5)14-SOIC16-SOIC36-SOPG-DSO-16-40PG-DSO-8PG-DSO-8-66
Approval Agency
CQC, CSA, UR, VDECQC, UL, VDECSA, cUL, UL, VDEULUL, VDEVDE
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
1ED3121MC12HXUMA1
DIGITAL ISO 8KV 1CH GT DVR DSO8
Infineon Technologies
2,619
In Stock
1 : ¥23.81000
Cut Tape (CT)
1,000 : ¥12.55944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
8000Vpk
200kV/µs
280ns, 280ns
-
30ns, 30ns (Max)
5.5A, 5.5A
5.5A
-
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL, VDE
16-SOIC
NCV57000DWR2G
DGTL ISO 1.2KV 1CH GT DVR 16SOIC
onsemi
766
In Stock
8,000
Factory
1 : ¥24.14000
Cut Tape (CT)
1,000 : ¥12.49590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
1200Vrms
100kV/µs
90ns, 90ns
-
10ns, 15ns
7.8A, 7.1A
-
-
-
0V ~ 24V
Automotive
AEC-Q100
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UL, VDE
1ED3322MC12NXUMA1
1ED3321MC12NXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
1,826
In Stock
1 : ¥28.24000
Cut Tape (CT)
1,000 : ¥14.91245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
300kV/µs
84ns, 92ns
-
15ns, 15ns
6A, 8.5A
9A, 9A
-
-
40V
-
-
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
PG-DSO-16-40
UL
16-SOIC
NCV57252DWR2G
DGTL ISO 5KV 2CH GATE DVR 16SOIC
onsemi
3,582
In Stock
1 : ¥25.94000
Cut Tape (CT)
1,000 : ¥12.11562
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
5000Vrms
100kV/µs
80ns, 80ns
10ns
12ns, 10ns
6.5A, 6.5A
6.5A
-
-
32V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
VDE
16-SOIC
NCD57001FDWR2G
DGTL ISO 5KV 1CH GATE DVR 16SOIC
onsemi
131
In Stock
1 : ¥40.15000
Cut Tape (CT)
1,000 : ¥20.75340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5000Vrms
100kV/µs
90ns, 90ns
15ns
10ns, 15ns
-
7.8A, 7.1A
-
10 mA
0V ~ 24V
-
-
-40°C ~ 125°C (TJ)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UL, VDE
14 VFLGA
SI8233BB-D-IM
DGTL ISO 2.5KV 2CH GT DVR 14LGA
Skyworks Solutions Inc.
2,284
In Stock
1 : ¥44.58000
Tray
-
Tray
Active
Capacitive Coupling
2
2500Vrms
20kV/µs
60ns, 60ns
5.6ns
12ns, 12ns (Max)
2A, 4A
4A
-
-
9.4V ~ 24V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
14-VFLGA
14-LGA (5x5)
CQC, CSA, UR, VDE
14 SOIC
UCC21540QDWKRQ1
DGTL ISO 5.7KV 2CH GT DVR 14SOIC
Texas Instruments
1,922
In Stock
1 : ¥46.88000
Cut Tape (CT)
2,000 : ¥23.54527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
5700Vrms
100V/ns
40ns, 40ns
5.5ns
5ns, 6ns
4A, 6A
4A, 6A
-
-
9.2V ~ 18V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
14-SOIC (0.295", 7.50mm Width)
14-SOIC
CQC, UL, VDE
STGAP2SICDTR
STGAP2SICDTR
DIGITAL ISO 6KV 2CH GT DVR 36SO
STMicroelectronics
1,944
In Stock
1 : ¥30.13000
Cut Tape (CT)
1,000 : ¥15.92710
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
6000Vrms
100V/ns
90ns, 90ns
-
30ns, 30ns
4A, 4A
4A
-
-
3.1V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
36-BSOP (0.295", 7.50mm Width), 32 Leads
36-SO
UL, VDE
2,197
In Stock
1 : ¥13.63000
Cut Tape (CT)
2,500 : ¥6.24405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2,108
In Stock
1 : ¥13.63000
Cut Tape (CT)
2,500 : ¥6.24405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
137
In Stock
11,154
Factory
1 : ¥42.61000
Tube
-
Tube
Active
Capacitive Coupling
1
5000Vrms
300kV/µs (Typ)
36ns, 36ns
2ns
3.6ns, 1.8ns (Max)
2.35A, 3.7A
-
-
-
6V ~ 28V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
CSA, cUL, UL, VDE
1ED3XXXXXXXXXUMA1
1ED3250MC12HXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO8-66
Infineon Technologies
0
In Stock
Check Lead Time
1 : ¥29.23000
Cut Tape (CT)
1,000 : ¥15.44995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
200kV/µs
110ns, 110ns
5ns
9ns, 8.5ns
5A, 10A
10A
-
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
PG-DSO-8-66
UL, VDE
Showing
of 12

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.