UCC23511BDWYR | |
---|---|
DigiKey Part Number | 296-UCC23511BDWYRTR-ND - Tape & Reel (TR) 296-UCC23511BDWYRCT-ND - Cut Tape (CT) 296-UCC23511BDWYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC23511BDWYR |
Description | DGTL ISO 5.7KV 1CH GT DVR 6SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.5A, 2A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 6-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC23511BDWYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 105ns, 105ns | |
Pulse Width Distortion (Max) | 35ns | |
Rise / Fall Time (Typ) | 28ns, 25ns (Max) | |
Current - Output High, Low | 1.5A, 2A | |
Current - Peak Output | 1.5A, 2A | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - DC Forward (If) (Max) | 16 mA | |
Voltage - Output Supply | 14V ~ 33V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.53700 | ¥65.37 |
25 | ¥6.20240 | ¥155.06 |
100 | ¥5.09480 | ¥509.48 |
250 | ¥4.76272 | ¥1,190.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥4.20900 | ¥3,577.65 |
1,700 | ¥3.32288 | ¥5,648.90 |
2,550 | ¥3.10135 | ¥7,908.44 |
5,950 | ¥2.94628 | ¥17,530.37 |
21,250 | ¥2.83552 | ¥60,254.80 |