Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,766 In Stock 8,000 Factory | 1 : ¥24.14000 Cut Tape (CT) 1,000 : ¥12.49590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 1200Vrms | 100kV/µs | 90ns, 90ns | - | 10ns, 15ns | 7.8A, 7.1A | - | - | - | 0V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
8,211 In Stock 2,000 Factory | 1 : ¥25.94000 Cut Tape (CT) 1,000 : ¥13.01993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | 100kV/µs | 80ns, 80ns | 10ns | 12ns, 10ns | 6.5A, 6.5A | 6.5A | - | - | 32V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | VDE | ||
3,780 In Stock 50,000 Factory | 1 : ¥43.76000 Cut Tape (CT) 1,000 : ¥22.60619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 1200Vrms | 100kV/µs | 90ns, 90ns | - | 10ns, 15ns | 7.8A, 7.1A | - | - | - | 0V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
735 In Stock | 1 : ¥24.65000 Cut Tape (CT) 1,000 : ¥12.10021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 100V/ns | 90ns, 90ns | 20ns | 30ns, 30ns | 4A, 4A | 4A | - | - | 3V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SO | UL | ||
3,582 In Stock | 1 : ¥26.86000 Cut Tape (CT) 1,000 : ¥12.54567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | 100kV/µs | 80ns, 80ns | 10ns | 12ns, 10ns | 6.5A, 6.5A | 6.5A | - | - | 32V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | VDE | ||
409 In Stock | 1 : ¥31.85000 Cut Tape (CT) 1,000 : ¥15.99089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Capacitive Coupling | 2 | 5000Vrms | 200V/ns | 58ns, 58ns | 5ns | 11ns, 10ns | 9A, 4.5A | 4.5A, 9A | - | - | 18.5V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, UL, VDE | ||
120 In Stock | 1 : ¥41.57000 Cut Tape (CT) 1,000 : ¥21.49006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 100kV/µs | 90ns, 90ns | 15ns | 10ns, 15ns | - | 7.8A, 7.1A | - | 10 mA | 0V ~ 24V | - | - | -40°C ~ 125°C (TJ) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
832 In Stock 2,000 Factory | 1 : ¥31.85000 Cut Tape (CT) 1,000 : ¥14.88027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 5000Vrms | 200V/ns | 60ns, 60ns | 5ns | 11ns, 10ns | 2.6A, 7A | 4.5A, 9A | - | - | 6.5V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, UL, VDE | ||
1,616 In Stock | 1 : ¥40.98000 Cut Tape (CT) 1,000 : ¥20.55543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | 100kV/µs | 80ns, 80ns | 20ns | 12ns, 10ns | 6.5A, 3.5A, 6.5A, 3.5A | 6.5A, 3.5A | - | - | 0V ~ 32V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | VDE | ||
2,500 In Stock | 1 : ¥50.33000 Cut Tape (CT) 2,500 : ¥24.30739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 2500Vrms | 100kV/µs | 80ns, 80ns | 20ns | 12ns, 10ns | 3.5A, 3.5A | 3.5A, 6.5A | - | - | 32V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | VDE | ||
2,400 In Stock | 1 : ¥48.60000 Cut Tape (CT) 2,500 : ¥24.30739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 2500Vrms | 100kV/µs | 80ns, 80ns | 20ns | 12ns, 10ns | 3.5A, 3.5A | 3.5A, 6.5A | - | - | 32V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | VDE | ||
2,150 In Stock | 1 : ¥51.52000 Cut Tape (CT) 2,500 : ¥24.05205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 2500Vrms | 100kV/µs | 80ns, 80ns | 20ns | 12ns, 10ns | 3.5A, 3.5A | 3.5A, 6.5A | - | - | 32V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | VDE |