Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,424 In Stock | 1 : ¥12.41000 Cut Tape (CT) 3,000 : ¥3.85984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 145ns, 165ns | 50ns | 18ns, 22ns | 2A, 2A | 2.5A | 1.57V | 20 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | - | ||
17,988 In Stock | 1 : ¥36.64000 Cut Tape (CT) 1,000 : ¥19.34256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 2 | 3750Vrms | - | 2ms, 0.5ms | - | - | - | - | 1.26V | 5 mA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | EN, IEC, TUV | ||
4,474 In Stock | 1 : ¥22.78000 Cut Tape (CT) 2,500 : ¥11.41968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 3000Vrms | 100V/ns | 40ns, 40ns | 5.5ns | 5ns, 6ns | 4A, 6A | - | - | - | 9.2V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | - | ||
4,813 In Stock | 1 : ¥34.56000 Tube | Tube | Active | Magnetic Coupling | 2 | 2500Vrms | 25kV/µs | 60ns, 60ns | - | 20ns, 20ns | - | 4A | - | - | 4.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, UR, VDE | |||
2,717 In Stock | 1 : ¥42.28000 Cut Tape (CT) 2,000 : ¥21.20728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 100V/ns | 30ns, 30ns | 6ns | 6ns, 7ns | 4A, 6A | - | - | - | 3V ~ 18V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, UR, VDE | ||
1,322 In Stock | 1 : ¥50.75000 Cut Tape (CT) 1,000 : ¥26.80621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 2500Vrms | 50kV/µs | 68ns, 68ns | - | 12ns, 12ns | - | 4.5A | - | - | 4.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 13-VFLGA | 13-LGA (5x5) | - | |||
3,888 In Stock | 1 : ¥63.22000 Cut Tape (CT) 1,000 : ¥32.48170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 5000Vrms | 50kV/µs | 54ns, 54ns | - | 12ns, 12ns | - | 4A | - | - | 7.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CSA, UR, VDE | |||
2,384 In Stock | 1 : ¥25.33000 Cut Tape (CT) 2,500 : ¥12.71238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 3000Vrms | 150V/ns | 38ns, 38ns | - | - | 9A, 5A | 5A, 9A | - | - | - | - | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14 | UL | |||
465 In Stock | 1 : ¥27.12000 Cut Tape (CT) 500 : ¥16.96128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 3000Vrms | 100kV/µs | 65ns, 65ns | 6ns | 10ns, 10ns | 4A, 4A | 4A | - | - | 0V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CQC, UL, VDE | ||
4,000 In Stock | 1 : ¥29.92000 Cut Tape (CT) 4,000 : ¥14.52417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 2500Vrms | 150V/ns | 38ns, 38ns | - | - | 9A, 5A | 5A, 9A | - | - | - | - | - | - | Surface Mount | 13-LGA | 13-LGA (5x5) | UL | |||
1,096 In Stock | 1 : ¥32.73000 Cut Tape (CT) 1,500 : ¥17.29782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 5700Vrms | 150V/ns | 38ns, 38ns | - | - | 9A, 5A | 5A, 9A | - | - | - | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16 | UL, VDE | |||
650 In Stock | 1 : ¥51.97000 Tube | - | Tube | Last Time Buy | Capacitive Coupling | 2 | 5700Vrms | 100V/ns | 30ns, 30ns | 6ns | 6ns, 7ns | 4A, 6A | - | - | - | 14.7V ~ 25V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, UR, VDE |