Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,877 In Stock | 1 : ¥55.60000 Cut Tape (CT) 1,000 : ¥29.37145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5700Vrms | 150kV/µs | 120ns, 120ns | 20ns | 55ns, 45ns (Max) | 12A, 12A | 12A | - | 3V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 150°C | Surface Mount | 20-BFSOP (0.295", 7.50mm Width) | PG-DSO-20-91 | UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥55.60000 Cut Tape (CT) 1,000 : ¥29.37145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5700Vrms | 150kV/µs | 120ns, 120ns | 20ns | 55ns, 45ns (Max) | 20A, 20A | 12A | - | 3V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 150°C | Surface Mount | 20-BFSOP (0.295", 7.50mm Width) | PG-DSO-20-91 | UL, VDE |