Isolators - Gate Drivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Propagation Delay tpLH / tpHL (Max)
280ns, 280ns-
Rise / Fall Time (Typ)
10ns, 9ns30ns, 30ns (Max)
Current - Peak Output
5.5A-
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C (TJ)
Supplier Device Package
PG-DSO-8PG-DSO-8-51
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
1EDI20N12AFXUMA1
DIGITAL ISO 1CH GATE DVR DSO8-51
Infineon Technologies
11,611
In Stock
1 : ¥13.63000
Cut Tape (CT)
2,500 : ¥6.24405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
-
-
-
-
10ns, 9ns
-
-
-
10V ~ 35V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-51
-
1ED3121MC12HXUMA1
DIGITAL ISO 8KV 1CH GT DVR DSO8
Infineon Technologies
2,619
In Stock
1 : ¥23.81000
Cut Tape (CT)
1,000 : ¥12.55944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
8000Vpk
200kV/µs
280ns, 280ns
-
30ns, 30ns (Max)
5.5A, 5.5A
5.5A
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL, VDE
Showing
of 2

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.